


TPS54227DDAR | |
|---|---|
DigiKey Part Number | 296-28781-2-ND - Tape & Reel (TR) 296-28781-1-ND - Cut Tape (CT) 296-28781-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54227DDAR |
Description | IC REG BUCK ADJ 2A 8SOPWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 2A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54227DDAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 700kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.70000 | $9.70 |
| 10 | $7.03800 | $70.38 |
| 25 | $6.36000 | $159.00 |
| 100 | $5.61860 | $561.86 |
| 250 | $5.26472 | $1,316.18 |
| 500 | $5.05146 | $2,525.73 |
| 1,000 | $4.94351 | $4,943.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.68500 | $11,712.50 |






