
TPS54061QDRBTQ1 | |
|---|---|
DigiKey Part Number | 296-50095-2-ND - Tape & Reel (TR) 296-50095-1-ND - Cut Tape (CT) 296-50095-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54061QDRBTQ1 |
Description | IC REG BUCK ADJ 200MA 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 200mA 8-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54061QDRBTQ1 Models |
Category | Voltage - Output (Max) 58V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 50kHz ~ 1.1MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4.7V | Supplier Device Package 8-SON (3x3) |
Voltage - Input (Max) 60V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS54061DRBR | Texas Instruments | 2,766 | 296-39413-1-ND | $21.05000 | Parametric Equivalent |
| TPS54061DRBT | Texas Instruments | 4,964 | 296-30531-1-ND | $25.32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.93000 | $29.93 |
| 10 | $22.51900 | $225.19 |
| 25 | $20.66560 | $516.64 |
| 100 | $18.63160 | $1,863.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $17.66176 | $4,415.44 |
| 500 | $17.07720 | $8,538.60 |
| 750 | $16.78447 | $12,588.35 |
| 1,250 | $16.46017 | $20,575.21 |
| 1,750 | $16.27058 | $28,473.51 |
| 2,500 | $16.08829 | $40,220.72 |




