
TPS54060DRCR | |
|---|---|
DigiKey Part Number | 296-50552-2-ND - Tape & Reel (TR) 296-50552-1-ND - Cut Tape (CT) 296-50552-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54060DRCR |
Description | IC REG BCK SPLIT RAIL ADJ 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck, Split Rail Switching Regulator IC Positive Adjustable 0.8V 1 Output 500mA 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54060DRCR Models |
Category | Voltage - Input (Max) 60V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 58V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 100kHz ~ 2.5MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-VSON (3x3) |
Voltage - Input (Min) 3.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS54060ADRCR | Texas Instruments | 3,916 | 296-36804-1-ND | $24.25000 | Parametric Equivalent |
| TPS54060ADRCT | Texas Instruments | 230 | 296-30357-1-ND | $32.97000 | Parametric Equivalent |
| TPS54060DRCT | Texas Instruments | 95 | 296-27671-1-ND | $32.97000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.25000 | $24.25 |
| 10 | $18.14500 | $181.45 |
| 25 | $16.60760 | $415.19 |
| 100 | $14.92040 | $1,492.04 |
| 250 | $14.11564 | $3,528.91 |
| 500 | $13.63026 | $6,815.13 |
| 1,000 | $13.23086 | $13,230.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $12.36648 | $37,099.44 |
| 6,000 | $12.13214 | $72,792.84 |



