
TPS53676EVM-084 | |
|---|---|
DigiKey Part Number | 296-TPS53676EVM-084-ND |
Manufacturer | |
Manufacturer Product Number | TPS53676EVM-084 |
Description | EVAL BOARD FOR TPS53676 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS53676 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 0.8V, 0.88V | |
Current - Output | 240A, 50A | |
Voltage - Input | 12V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | TPS53676 | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6,155.85000 | $6,155.85 |



