
TPS53626RSMR | |
---|---|
DigiKey Part Number | 296-50093-2-ND - Tape & Reel (TR) 296-50093-1-ND - Cut Tape (CT) 296-50093-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS53626RSMR |
Description | IC REG CTRLR VR13 1OUT 32VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-CAP+™ Controller, Intel VR13 Voltage Regulator IC 1 Output 32-VQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller, Intel VR13 | |
Voltage - Input | 0.25V ~ 1.52V | |
Number of Outputs | 1 | |
Voltage - Output | 4.5V ~ 28V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.37000 | $24.37 |
10 | $18.20100 | $182.01 |
25 | $16.66800 | $416.70 |
100 | $14.98060 | $1,498.06 |
250 | $14.17684 | $3,544.21 |
500 | $13.69212 | $6,846.06 |
1,000 | $13.29312 | $13,293.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $12.80035 | $38,401.05 |
6,000 | $12.55921 | $75,355.26 |