Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A 16-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS53316RGTR

DigiKey Part Number
296-30206-2-ND - Tape & Reel (TR)
296-30206-1-ND - Cut Tape (CT)
296-30206-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS53316RGTR
Description
IC REG BUCK ADJ 5A 16VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A 16-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS53316RGTR Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
6V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
4.8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
725kHz, 1.1Mhz, 1.8MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
16-VQFN (3x3)
Voltage - Input (Min)
2.9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS53316RGTTTexas Instruments243296-30177-1-ND$26.64000Parametric Equivalent
In-Stock: 950
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.80000$20.80
10$15.43200$154.32
25$14.09840$352.46
100$12.62900$1,262.90
250$11.92908$2,982.27
500$11.62290$5,811.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$10.73098$32,192.94
6,000$10.52115$63,126.90
Manufacturers Standard Package