
TPS53310RGTT | |
|---|---|
DigiKey Part Number | 296-28100-2-ND - Tape & Reel (TR) 296-28100-1-ND - Cut Tape (CT) 296-28100-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS53310RGTT |
Description | IC REG BUCK ADJ 3A 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS53310RGTT Models |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5.04V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-VQFN (3x3) |
Voltage - Input (Min) 2.9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.90000 | $43.90 |
| 10 | $33.50300 | $335.03 |
| 25 | $30.89640 | $772.41 |
| 100 | $28.03530 | $2,803.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $25.89412 | $6,473.53 |
| 500 | $25.09564 | $12,547.82 |
| 750 | $24.69575 | $18,521.81 |
| 1,250 | $24.25257 | $30,315.71 |
| 1,750 | $23.99372 | $41,989.01 |
| 2,500 | $23.74461 | $59,361.53 |


