Buck Switching Regulator IC Positive Adjustable 0.76V 2 Output 2A, 3A 16-VQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS542941RSAR

DigiKey Part Number
296-40788-2-ND - Tape & Reel (TR)
296-40788-1-ND - Cut Tape (CT)
296-40788-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS542941RSAR
Description
IC REG BUCK ADJ 2A/3A DL 16QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.76V 2 Output 2A, 3A 16-VQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS542941RSAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
7V
Current - Output
Frequency - Switching
700kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,536
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$25.82000$25.82
10$19.34500$193.45
25$17.72560$443.14
100$15.94890$1,594.89
250$15.10124$3,775.31
500$14.59070$7,295.35
1,000$14.17033$14,170.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$13.65109$40,953.27
6,000$13.39704$80,382.24
Manufacturers Standard Package

Other Suppliers on DigiKey

2,190In Stock
Ships from Rochester Electronics, LLC