
TPS51611RHBR | |
---|---|
DigiKey Part Number | 296-25437-2-ND - Tape & Reel (TR) 296-25437-1-ND - Cut Tape (CT) 296-25437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51611RHBR |
Description | IC REG CTRL IMVP-6.5 1OUT 32VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-CAP™ Controller, Intel IMVP-6.5™ Voltage Regulator IC 1 Output 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS51611RHBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller, Intel IMVP-6.5™ | |
Voltage - Input | 3V ~ 28V | |
Number of Outputs | 1 | |
Voltage - Output | 0.3V ~ 1.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.62000 | $25.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $15.53778 | $46,613.34 |