
TPS51511EVM | |
---|---|
DigiKey Part Number | 296-31170-ND |
Manufacturer | |
Manufacturer Product Number | TPS51511EVM |
Description | EVAL BOARD FOR TPS51511 |
Customer Reference | |
Detailed Description | TPS51511 D-CAP™ 2 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down with LDO | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 1.2V, 1.2V | |
Current - Output | 15A, 2.5A | |
Voltage - Input | 3V ~ 25V | |
Regulator Topology | Buck | |
Frequency - Switching | 350kHz | |
Contents | Board(s) | |
Utilized IC / Part | TPS51511 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $424.84000 | $424.84 |