


TPS51225BRUKT | |
|---|---|
DigiKey Part Number | 296-36797-2-ND - Tape & Reel (TR) 296-36797-1-ND - Cut Tape (CT) 296-36797-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51225BRUKT |
Description | IC REG QUAD BUCK/LNR SYNC 20WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 300kHz, 355kHz 20-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS51225BRUKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (2), Linear (LDO) (2) | |
Number of Outputs | 4 | |
Frequency - Switching | 300kHz, 355kHz | |
Voltage/Current - Output 1 | Controller | |
Voltage/Current - Output 2 | Controller | |
Voltage/Current - Output 3 | 3V, 100mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 5.5V ~ 24V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-WQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.38000 | $21.38 |
| 10 | $15.94100 | $159.41 |
| 25 | $14.57160 | $364.29 |
| 100 | $13.06730 | $1,306.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $12.35068 | $3,087.67 |


