


TPS51225BRUKR | |
|---|---|
DigiKey Part Number | 296-TPS51225BRUKRTR-ND - Tape & Reel (TR) 296-TPS51225BRUKRCT-ND - Cut Tape (CT) 296-TPS51225BRUKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51225BRUKR |
Description | IC REG QUAD BUCK/LNR SYNC 20WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 300kHz, 355kHz 20-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS51225BRUKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (2), Linear (LDO) (2) | |
Number of Outputs | 4 | |
Frequency - Switching | 300kHz, 355kHz | |
Voltage/Current - Output 1 | Controller | |
Voltage/Current - Output 2 | Controller | |
Voltage/Current - Output 3 | 3V, 100mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 5.5V ~ 24V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-WQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.17000 | $18.17 |
| 10 | $13.46700 | $134.67 |
| 25 | $12.28280 | $307.07 |
| 100 | $10.98390 | $1,098.39 |
| 250 | $10.36436 | $2,591.09 |
| 500 | $9.99094 | $4,995.47 |
| 1,000 | $9.68361 | $9,683.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $9.30386 | $27,911.58 |
| 6,000 | $9.11806 | $54,708.36 |
| 9,000 | $9.02501 | $81,225.09 |


