
TPS51218DSCT | |
|---|---|
DigiKey Part Number | 296-24523-2-ND - Tape & Reel (TR) 296-24523-1-ND - Cut Tape (CT) 296-24523-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51218DSCT |
Description | IC REG CTRLR BUCK 10WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS51218DSCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 6.5V | |
Frequency - Switching | - | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Power Good | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.24000 | $31.24 |
| 10 | $23.60400 | $236.04 |
| 25 | $21.68520 | $542.13 |
| 100 | $19.57540 | $1,957.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $16.31572 | $4,078.93 |
| 500 | $15.77114 | $7,885.57 |
| 750 | $15.49840 | $11,623.80 |
| 1,250 | $15.19629 | $18,995.36 |
| 1,750 | $15.01960 | $26,284.30 |
| 2,500 | $14.84974 | $37,124.35 |


