
TPS51211DSCR | |
|---|---|
DigiKey Part Number | 296-28084-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS51211DSCR |
Description | IC REG CTRLR NOTEBK 1OUT 10WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-CAP™ Controller, Notebook Power System Voltage Regulator IC 1 Output 10-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS51211DSCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Controller, Notebook Power System | |
Voltage - Input | 3V ~ 28V | |
Number of Outputs | 1 | |
Voltage - Output | 0.7V ~ 2.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $14.94449 | $44,833.47 |

