
TPS51116RGER | |
---|---|
DigiKey Part Number | 296-26973-2-ND - Tape & Reel (TR) 296-26973-1-ND - Cut Tape (CT) 296-26973-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51116RGER |
Description | IC REG CTRLR DDR 1OUT 24VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | - Controller, DDR Voltage Regulator IC 1 Output 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS51116RGER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller, DDR | |
Voltage - Input | 3V ~ 28V | |
Number of Outputs | 1 | |
Voltage - Output | 1.2V, 1.35V, 1.5V, 1.8V, 2.5V, Adj | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.72000 | $22.72 |
10 | $16.92500 | $169.25 |
25 | $15.48600 | $387.15 |
100 | $13.90220 | $1,390.22 |
250 | $13.14684 | $3,286.71 |
500 | $12.69144 | $6,345.72 |
1,000 | $12.31680 | $12,316.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $11.82373 | $35,471.19 |
6,000 | $11.59782 | $69,586.92 |