SN74ABT244ADBR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS5103IDBR

DigiKey Part Number
TPS5103IDBR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS5103IDBR
Description
IC REG CTRLR BUCK 20SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS5103IDBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.5V ~ 25V
Frequency - Switching
200kHz
Duty Cycle (Max)
-
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Frequency Control, Soft Start
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 77,376 View Now
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$21.72869$43,457.38
Manufacturers Standard Package

Other Suppliers on DigiKey

77,376In Stock
Ships from Rochester Electronics, LLC