
TPS43060EVM-199 | |
---|---|
DigiKey Part Number | 296-37059-ND |
Manufacturer | |
Manufacturer Product Number | TPS43060EVM-199 |
Description | EVAL BOARD FOR TPS43060 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS43060 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 40V | |
Current - Output | 3A | |
Voltage - Input | 10V ~ 38V | |
Regulator Topology | Boost | |
Frequency - Switching | 300kHz | |
Contents | Board(s) | |
Utilized IC / Part | TPS43060 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $484.04000 | $484.04 |