
TPS40222DRPT | |
|---|---|
DigiKey Part Number | 296-19361-2-ND - Tape & Reel (TR) 296-19361-1-ND - Cut Tape (CT) 296-19361-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS40222DRPT |
Description | IC REG BUCK ADJ 1.6A 6VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.6A 6-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS40222DRPT Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 7.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.25MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-VSON (3x3) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.90000 | $25.90 |
| 10 | $19.40300 | $194.03 |
| 25 | $17.77800 | $444.45 |
| 100 | $15.99000 | $1,599.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $15.13676 | $3,784.19 |
| 500 | $14.62244 | $7,311.22 |
| 750 | $14.36493 | $10,773.70 |
| 1,250 | $14.07962 | $17,599.53 |
| 1,750 | $13.91280 | $24,347.40 |
| 2,500 | $13.75237 | $34,380.93 |











