
TPS40195PWR | |
|---|---|
DigiKey Part Number | 296-21617-2-ND - Tape & Reel (TR) 296-21617-1-ND - Cut Tape (CT) 296-21617-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS40195PWR |
Description | IC REG CTRLR BUCK 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS40195PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 20V | |
Frequency - Switching | 100kHz ~ 600kHz | |
Duty Cycle (Max) | 85% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.65000 | $25.65 |
| 10 | $19.23800 | $192.38 |
| 25 | $17.63000 | $440.75 |
| 100 | $15.86090 | $1,586.09 |
| 250 | $15.01804 | $3,754.51 |
| 500 | $14.50964 | $7,254.82 |
| 1,000 | $14.09116 | $14,091.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $13.74676 | $27,493.52 |
| 4,000 | $13.46343 | $53,853.72 |
| 6,000 | $13.32145 | $79,928.70 |


