
TPS40192DRCR | |
---|---|
DigiKey Part Number | 296-21676-2-ND - Tape & Reel (TR) 296-21676-1-ND - Cut Tape (CT) 296-21676-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS40192DRCR |
Description | IC REG CTRLR BUCK 10SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS40192DRCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 18V | |
Frequency - Switching | 600kHz | |
Duty Cycle (Max) | 85% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Power Good | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.16000 | $21.16 |
10 | $15.76400 | $157.64 |
25 | $14.40920 | $360.23 |
100 | $12.92010 | $1,292.01 |
250 | $12.21004 | $3,052.51 |
500 | $11.78214 | $5,891.07 |
1,000 | $11.42972 | $11,429.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $10.03275 | $30,098.25 |