
CAHCT573QDWRG4Q1 | |
---|---|
DigiKey Part Number | 296-CAHCT573QDWRG4Q1TR-ND - Tape & Reel (TR) 296-CAHCT573QDWRG4Q1CT-ND - Cut Tape (CT) 296-CAHCT573QDWRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAHCT573QDWRG4Q1 |
Description | IC D-TYPE TRANSP 8:8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1ns | |
Current - Output High, Low | 8mA, 8mA | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.42000 | $5.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.99720 | $7,994.40 |
4,000 | $3.89425 | $15,577.00 |
6,000 | $3.84271 | $23,056.26 |
10,000 | $3.78559 | $37,855.90 |
14,000 | $3.75222 | $52,531.08 |
20,000 | $3.72013 | $74,402.60 |