Supervisor Open Drain, Push-Pull 2 Channel 10-WSON (2.5x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS38B4848EEDSKRQ1

DigiKey Part Number
296-TPS38B4848EEDSKRQ1TR-ND - Tape & Reel (TR)
296-TPS38B4848EEDSKRQ1CT-ND - Cut Tape (CT)
296-TPS38B4848EEDSKRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS38B4848EEDSKRQ1
Description
AUTOMOTIVE 65-V DUAL-CHANNEL SUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain, Push-Pull 2 Channel 10-WSON (2.5x2.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
2
Voltage - Threshold
4.8V, 4.8V
Output
Open Drain, Push-Pull
Reset
Active Low
Reset Timeout
100µs Maximum
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-WSON (2.5x2.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$24.42000$24.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$17.03407$51,102.21
Manufacturers Standard Package