
TPS3899DL20DSER | |
---|---|
DigiKey Part Number | 296-TPS3899DL20DSERTR-ND - Tape & Reel (TR) 296-TPS3899DL20DSERCT-ND - Cut Tape (CT) 296-TPS3899DL20DSERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3899DL20DSER |
Description | NANOPOWER SUPERVISOR WITH PROGRA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 40µs Typical | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.84000 | $10.84 |
10 | $7.85000 | $78.50 |
25 | $7.10760 | $177.69 |
100 | $6.29540 | $629.54 |
250 | $5.90764 | $1,476.91 |
500 | $5.67412 | $2,837.06 |
1,000 | $5.48175 | $5,481.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $5.24426 | $15,732.78 |
6,000 | $5.12800 | $30,768.00 |
9,000 | $5.06983 | $45,628.47 |
15,000 | $5.00533 | $75,079.95 |