
TPS3896ADRYR | |
|---|---|
DigiKey Part Number | 296-29808-2-ND - Tape & Reel (TR) 296-29808-1-ND - Cut Tape (CT) 296-29808-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3896ADRYR |
Description | IC SUPERVISOR 1 CHANNEL 6SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3896ADRYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-SON (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.56000 | $7.56 |
| 10 | $5.40200 | $54.02 |
| 25 | $4.86720 | $121.68 |
| 100 | $4.28180 | $428.18 |
| 250 | $4.00188 | $1,000.47 |
| 500 | $3.83320 | $1,916.60 |
| 1,000 | $3.69441 | $3,694.41 |
| 2,500 | $3.54791 | $8,869.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $3.45957 | $17,297.85 |
| 10,000 | $3.38690 | $33,869.00 |
| 15,000 | $3.35051 | $50,257.65 |


