
TPS3895PDRYT | |
|---|---|
DigiKey Part Number | 296-50086-2-ND - Tape & Reel (TR) 296-50086-1-ND - Cut Tape (CT) 296-50086-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3895PDRYT |
Description | IC SUPERVISOR 1 CHANNEL 6SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3895PDRYT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-SON (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.87000 | $13.87 |
| 10 | $10.17400 | $101.74 |
| 25 | $9.24840 | $231.21 |
| 100 | $8.22950 | $822.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $7.74404 | $1,936.01 |
| 500 | $7.45148 | $3,725.74 |
| 750 | $7.30501 | $5,478.76 |
| 1,250 | $7.14267 | $8,928.34 |
| 1,750 | $7.04778 | $12,333.61 |
| 2,500 | $6.95649 | $17,391.22 |
| 6,250 | $6.75998 | $42,249.88 |

