
TPS389030DSER | |
|---|---|
DigiKey Part Number | 296-51976-2-ND - Tape & Reel (TR) 296-51976-1-ND - Cut Tape (CT) 296-51976-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS389030DSER |
Description | IC SUPERVISOR 1 CHANNEL 6WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS389030DSER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.31000 | $14.31 |
| 10 | $10.46600 | $104.66 |
| 25 | $9.51080 | $237.77 |
| 100 | $8.46240 | $846.24 |
| 250 | $7.96268 | $1,990.67 |
| 500 | $7.66128 | $3,830.64 |
| 1,000 | $7.62281 | $7,622.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $7.10699 | $21,320.97 |
| 6,000 | $6.95709 | $41,742.54 |
| 9,000 | $6.88200 | $61,938.00 |











