
TPS3851H18EDRBR | |
|---|---|
DigiKey Part Number | 296-51959-2-ND - Tape & Reel (TR) 296-51959-1-ND - Cut Tape (CT) 296-51959-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3851H18EDRBR |
Description | IC SUPERVISOR 1 CHANNEL 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3851H18EDRBR Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 170ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-VDFN Exposed Pad |
Number of Voltages Monitored 1 | Supplier Device Package 8-SON (3x3) |
Voltage - Threshold 1.8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS3851G18EDRBR | Texas Instruments | 2,846 | 296-51941-1-ND | $11.76000 | Parametric Equivalent |
| TPS3851G18SDRBR | Texas Instruments | 47 | 296-51943-1-ND | $11.76000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.63000 | $14.63 |
| 10 | $10.72900 | $107.29 |
| 25 | $9.75720 | $243.93 |
| 100 | $8.68680 | $868.68 |
| 250 | $8.17612 | $2,044.03 |
| 500 | $7.86814 | $3,934.07 |
| 1,000 | $7.83665 | $7,836.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $6.59153 | $19,774.59 |
| 6,000 | $6.45058 | $38,703.48 |
| 9,000 | $6.38000 | $57,420.00 |

