
TPS3851G18EQDRBRQ1 | |
---|---|
DigiKey Part Number | 296-51942-2-ND - Tape & Reel (TR) 296-51942-1-ND - Cut Tape (CT) 296-51942-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3851G18EQDRBRQ1 |
Description | IC SUPERVISOR 1 CHANNEL 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3851G18EQDRBRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.8V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 170ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-VSON (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.80000 | $18.80 |
10 | $13.91800 | $139.18 |
25 | $12.69760 | $317.44 |
100 | $11.36240 | $1,136.24 |
250 | $10.72488 | $2,681.22 |
500 | $10.34060 | $5,170.30 |
1,000 | $10.02448 | $10,024.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $9.63391 | $28,901.73 |
6,000 | $9.44276 | $56,656.56 |