SOD 123-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123-5
SOT 23-5

TPS3840PL29DBVRQ1

DigiKey Part Number
296-TPS3840PL29DBVRQ1TR-ND - Tape & Reel (TR)
296-TPS3840PL29DBVRQ1CT-ND - Cut Tape (CT)
296-TPS3840PL29DBVRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3840PL29DBVRQ1
Description
AUTOMOTIVE HIGH-INPUT VOLTAGE SU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS3840PL29DBVRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.9V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
619ms Typical
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,888
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.56000$8.56
10$6.19900$61.99
25$5.59760$139.94
100$4.93510$493.51
250$4.61980$1,154.95
500$4.42964$2,214.82
1,000$4.27315$4,273.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.07967$12,239.01
6,000$3.98503$23,910.18
9,000$3.93760$35,438.40
15,000$3.88510$58,276.50
21,000$3.85441$80,942.61
Manufacturers Standard Package