
TPS3840DL25DBVR | |
|---|---|
DigiKey Part Number | 296-TPS3840DL25DBVRTR-ND - Tape & Reel (TR) 296-TPS3840DL25DBVRCT-ND - Cut Tape (CT) 296-TPS3840DL25DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3840DL25DBVR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3840DL25DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.5V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 619ms Typical | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.48000 | $7.48 |
| 10 | $5.36900 | $53.69 |
| 25 | $4.83760 | $120.94 |
| 100 | $4.25460 | $425.46 |
| 250 | $3.97692 | $994.23 |
| 500 | $3.80902 | $1,904.51 |
| 1,000 | $3.67098 | $3,670.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.50044 | $10,501.32 |
| 6,000 | $3.41695 | $20,501.70 |
| 9,000 | $3.37517 | $30,376.53 |
| 15,000 | $3.32886 | $49,932.90 |
| 21,000 | $3.30180 | $69,337.80 |











