
TPS3839K33DBZT | |
|---|---|
DigiKey Part Number | 296-49003-2-ND - Tape & Reel (TR) 296-49003-1-ND - Cut Tape (CT) 296-49003-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3839K33DBZT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3839K33DBZT Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 120ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 2.93V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.47000 | $8.47 |
| 10 | $6.10900 | $61.09 |
| 25 | $5.51480 | $137.87 |
| 100 | $4.85970 | $485.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $4.54716 | $1,136.79 |
| 500 | $4.35838 | $2,179.19 |
| 750 | $4.26400 | $3,198.00 |
| 1,250 | $4.15929 | $5,199.11 |
| 1,750 | $4.09816 | $7,171.78 |
| 2,500 | $4.03929 | $10,098.23 |

