
TPS3837L30DBVT | |
---|---|
DigiKey Part Number | 296-3346-2-ND - Tape & Reel (TR) 296-3346-1-ND - Cut Tape (CT) 296-3346-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3837L30DBVT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3837L30DBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.64V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | 10ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.86000 | $25.86 |
10 | $19.37800 | $193.78 |
25 | $17.75880 | $443.97 |
100 | $15.97780 | $1,597.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $15.12960 | $3,782.40 |
500 | $14.61838 | $7,309.19 |
750 | $14.36224 | $10,771.68 |
1,250 | $14.07851 | $17,598.14 |
1,750 | $13.91262 | $24,347.08 |
2,500 | $13.75310 | $34,382.75 |