
TPS3837K33DBVT | |
---|---|
DigiKey Part Number | 296-3345-2-ND - Tape & Reel (TR) 296-3345-1-ND - Cut Tape (CT) 296-3345-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3837K33DBVT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3837K33DBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | 10ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.78000 | $3.78 |
10 | $2.85200 | $28.52 |
25 | $2.61960 | $65.49 |
100 | $2.36450 | $236.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $2.24288 | $560.72 |
500 | $2.16954 | $1,084.77 |
750 | $2.13284 | $1,599.63 |
1,250 | $2.09215 | $2,615.19 |
1,750 | $2.06837 | $3,619.65 |
2,500 | $2.04550 | $5,113.75 |