
TPS3838J25DBVR | |
---|---|
DigiKey Part Number | 296-41743-2-ND - Tape & Reel (TR) 296-41743-1-ND - Cut Tape (CT) 296-41743-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3838J25DBVR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3838J25DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.25V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 10ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.36000 | $20.36 |
10 | $15.15800 | $151.58 |
25 | $13.84720 | $346.18 |
100 | $12.40930 | $1,240.93 |
250 | $11.72300 | $2,930.75 |
500 | $11.30934 | $5,654.67 |
1,000 | $10.96883 | $10,968.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $10.54823 | $31,644.69 |
6,000 | $10.34249 | $62,054.94 |