
TPS3831E16DQNT | |
---|---|
DigiKey Part Number | 296-TPS3831E16DQNTTR-ND - Tape & Reel (TR) 296-TPS3831E16DQNTCT-ND - Cut Tape (CT) 296-TPS3831E16DQNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3831E16DQNT |
Description | IC SUPERVISOR 1 CHANNEL 4X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3831E16DQNT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.52V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 120ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.55000 | $9.55 |
10 | $6.88200 | $68.82 |
25 | $6.22680 | $155.67 |
100 | $5.50060 | $550.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $5.15520 | $1,288.80 |
500 | $4.94660 | $2,473.30 |
750 | $4.84207 | $3,631.55 |
1,250 | $4.72642 | $5,908.02 |
1,750 | $4.65875 | $8,152.81 |
2,500 | $4.59372 | $11,484.30 |
6,250 | $4.45363 | $27,835.19 |
12,500 | $4.36920 | $54,615.00 |