
TPS3824-30DBVR | |
|---|---|
DigiKey Part Number | 296-TPS3824-30DBVRTR-ND - Tape & Reel (TR) 296-TPS3824-30DBVRCT-ND - Cut Tape (CT) 296-TPS3824-30DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3824-30DBVR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3824-30DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 120ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.44000 | $10.44 |
| 10 | $7.55600 | $75.56 |
| 25 | $6.84360 | $171.09 |
| 100 | $6.05600 | $605.60 |
| 250 | $5.68072 | $1,420.18 |
| 500 | $5.45464 | $2,727.32 |
| 1,000 | $5.26842 | $5,268.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.03855 | $15,115.65 |
| 6,000 | $4.92604 | $29,556.24 |
| 9,000 | $4.86969 | $43,827.21 |
| 15,000 | $4.80725 | $72,108.75 |

