
TPS3813I50DBVR | |
|---|---|
DigiKey Part Number | 296-41739-2-ND - Tape & Reel (TR) 296-41739-1-ND - Cut Tape (CT) 296-41739-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3813I50DBVR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3813I50DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.55V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 20ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.68000 | $17.68 |
| 10 | $13.10500 | $131.05 |
| 25 | $11.94760 | $298.69 |
| 100 | $10.67970 | $1,067.97 |
| 250 | $10.07428 | $2,518.57 |
| 500 | $9.70976 | $4,854.88 |
| 1,000 | $9.40951 | $9,409.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $7.82114 | $23,463.42 |
| 6,000 | $7.65992 | $45,959.52 |
| 9,000 | $7.57914 | $68,212.26 |

