TPS3809K33DBVTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 11,525
Unit Price: $3.95000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 316
Unit Price: $8.55000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 758
Unit Price: $5.43000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,205
Unit Price: $7.23000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 16,996
Unit Price: $5.34000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2,714
Unit Price: $8.55000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3,390
Unit Price: $5.84000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 965
Unit Price: $8.47000
Datasheet

Similar


Diodes Incorporated
In Stock: 43
Unit Price: $2.06000
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3809K33DBVTG4

DigiKey Part Number
TPS3809K33DBVTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS3809K33DBVTG4
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TPS3809K33DBVTG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Texas Instruments
Reset
Active Low
Packaging
Tape & Reel (TR)
Reset Timeout
120ms Minimum
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
TO-236-3, SC-59, SOT-23-3
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-3
Voltage - Threshold
2.93V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLV809K33DBVRTexas Instruments11,525296-39291-1-ND$3.95000Parametric Equivalent
TLV809K33DBVTTexas Instruments316296-27716-1-ND$8.55000Parametric Equivalent
TLV809K33DBZRTexas Instruments758296-41837-1-ND$5.43000Parametric Equivalent
TLV809K33DBZTTexas Instruments1,205296-28210-1-ND$7.23000Parametric Equivalent
TPS3809K33DBVRTexas Instruments16,996296-10916-1-ND$5.34000Parametric Equivalent
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$4.69459$3,520.94
1,250$4.58181$5,727.26
1,750$4.51590$7,902.83
2,500$4.45254$11,131.35
6,250$4.31604$26,975.25
12,500$4.23377$52,922.12