TLV809L30DBVT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3809J25DBVR

DigiKey Part Number
296-10915-2-ND - Tape & Reel (TR)
296-10915-1-ND - Cut Tape (CT)
296-10915-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3809J25DBVR
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TPS3809J25DBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.25V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
120ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,586
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.17000$5.17
10$3.68700$36.87
25$3.30400$82.60
100$2.88450$288.45
250$2.68468$671.17
500$2.56414$1,282.07
1,000$2.46486$2,464.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.34224$7,026.72
6,000$2.28226$13,693.56
9,000$2.25221$20,269.89
15,000$2.21892$33,283.80
21,000$2.19948$46,189.08
30,000$2.18078$65,423.40
Manufacturers Standard Package

Other Suppliers on DigiKey

23,356In Stock
Ships from Rochester Electronics, LLC