
TPS3808G15DBVT | |
|---|---|
DigiKey Part Number | 296-32478-2-ND - Tape & Reel (TR) 296-32478-1-ND - Cut Tape (CT) 296-32478-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3808G15DBVT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3808G15DBVT Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout Adjustable/Selectable |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SOT-23-6 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-6 |
Voltage - Threshold 1.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.40000 | $19.40 |
| 10 | $14.39600 | $143.96 |
| 25 | $13.13800 | $328.45 |
| 100 | $11.75670 | $1,175.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $11.09804 | $2,774.51 |
| 500 | $10.70078 | $5,350.39 |
| 750 | $10.50171 | $7,876.28 |
| 1,250 | $10.28128 | $12,851.60 |
| 1,750 | $10.15238 | $17,766.67 |
| 2,500 | $10.02846 | $25,071.15 |


