
TPS3805H33QDCKRQ1 | |
---|---|
DigiKey Part Number | 296-16962-2-ND - Tape & Reel (TR) 296-16962-1-ND - Cut Tape (CT) 296-16962-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3805H33QDCKRQ1 |
Description | IC SUPERVISOR 2 CHANNEL SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 2 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3805H33QDCKRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 3.05V, Adj | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 5µs Typical Propagation Delay | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.18000 | $12.18 |
10 | $8.91500 | $89.15 |
25 | $8.09040 | $202.26 |
100 | $7.18160 | $718.16 |
250 | $6.74792 | $1,686.98 |
500 | $6.48682 | $3,243.41 |
1,000 | $6.27188 | $6,271.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $5.40225 | $16,206.75 |