
TPS3803-01MDCKREP | |
|---|---|
DigiKey Part Number | 296-18151-2-ND - Tape & Reel (TR) 296-18151-1-ND - Cut Tape (CT) 296-18151-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3803-01MDCKREP |
Description | IC SUPERVISOR 1 CHANNEL SC70-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3803-01MDCKREP Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 5µs Typical Propagation Delay |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Voltages Monitored 1 | Supplier Device Package SC-70-5 |
Voltage - Threshold Adjustable/Selectable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.94000 | $34.94 |
| 10 | $26.45700 | $264.57 |
| 25 | $24.33240 | $608.31 |
| 100 | $21.99500 | $2,199.50 |
| 250 | $20.88064 | $5,220.16 |
| 500 | $20.80550 | $10,402.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $18.97366 | $56,920.98 |

