
TPS37A010122DSKRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS37A010122DSKRQ1TR-ND - Tape & Reel (TR) 296-TPS37A010122DSKRQ1CT-ND - Cut Tape (CT) 296-TPS37A010122DSKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS37A010122DSKRQ1 |
Description | AUTOMOTIVE 65-V WINDOW SUPERVISO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 10-WSON (2.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS37A010122DSKRQ1 Models |
Category | Reset Active Low |
Manufacturer Texas Instruments | Reset Timeout 100µs Maximum |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Type Voltage Detector | Mounting Type Surface Mount |
Number of Voltages Monitored 2 | Package / Case 10-WFDFN Exposed Pad |
Voltage - Threshold 0.8V, 0.8V | Supplier Device Package 10-WSON (2.5x2.5) |
Output Open Drain or Open Collector | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.08000 | $31.08 |
| 10 | $23.41500 | $234.15 |
| 25 | $21.50080 | $537.52 |
| 100 | $19.39780 | $1,939.78 |
| 250 | $18.39480 | $4,598.70 |
| 500 | $18.23940 | $9,119.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $16.67808 | $50,034.24 |










