
TPS3780EVM-154 | |
|---|---|
DigiKey Part Number | 296-42278-ND |
Manufacturer | |
Manufacturer Product Number | TPS3780EVM-154 |
Description | EVAL BOARD FOR TPS3780 |
Customer Reference | |
Detailed Description | TPS3780 - Power Supply Supervisor/Tracker/Sequencer Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Power Management | |
Function | Power Supply Supervisor/Tracker/Sequencer | |
Embedded | No | |
Utilized IC / Part | TPS3780 | |
Primary Attributes | Voltage Detector | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $183.59000 | $183.59 |

