
TPS3780CDRYR | |
|---|---|
DigiKey Part Number | 296-51925-2-ND - Tape & Reel (TR) 296-51925-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TPS3780CDRYR |
Description | IC SUPERVISOR 2 CHANNEL 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3780CDRYR Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 6-UFDFN |
Type Multi-Voltage Supervisor | Supplier Device Package 6-SON (1.45x1) |
Number of Voltages Monitored 2 | Base Product Number |
Voltage - Threshold Adjustable/Selectable |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS3780BDRYT | Texas Instruments | 743 | 296-42094-1-ND | $17.84000 | Parametric Equivalent |
| TPS3780CDRYT | Texas Instruments | 383 | 296-42096-1-ND | $17.84000 | Parametric Equivalent |
| TPS3780DDRYT | Texas Instruments | 500 | 296-42098-1-ND | $17.84000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.21000 | $15.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $8.24238 | $41,211.90 |

