
TPS3780ADBVT | |
|---|---|
DigiKey Part Number | 296-42092-2-ND - Tape & Reel (TR) 296-42092-1-ND - Cut Tape (CT) 296-42092-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3780ADBVT |
Description | IC SUPERVISOR 2 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3780ADBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.35000 | $17.35 |
| 10 | $12.83400 | $128.34 |
| 25 | $11.69760 | $292.44 |
| 100 | $10.45120 | $1,045.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $9.85692 | $2,464.23 |
| 500 | $9.49862 | $4,749.31 |
| 750 | $9.31924 | $6,989.43 |
| 1,250 | $9.12054 | $11,400.67 |
| 1,750 | $9.00428 | $15,757.49 |
| 2,500 | $8.89257 | $22,231.42 |
| 6,250 | $8.65203 | $54,075.19 |

