
TPS3779DDRYT | |
---|---|
DigiKey Part Number | 296-TPS3779DDRYTTR-ND - Tape & Reel (TR) 296-TPS3779DDRYTCT-ND - Cut Tape (CT) 296-TPS3779DDRYTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3779DDRYT |
Description | IC SUPERVISOR 2 CHANNEL 6SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 2 Channel 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3779DDRYT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-SON (1.45x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.33000 | $17.33 |
10 | $12.81700 | $128.17 |
25 | $11.68280 | $292.07 |
100 | $10.43780 | $1,043.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $9.84432 | $2,461.08 |
500 | $9.48650 | $4,743.25 |
750 | $9.30733 | $6,980.50 |
1,250 | $9.10889 | $11,386.11 |
1,750 | $8.99278 | $15,737.36 |
2,500 | $8.88122 | $22,203.05 |
6,250 | $8.64098 | $54,006.13 |