New Product
SOT 23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3762D02OVDDFRQ1

DigiKey Part Number
296-TPS3762D02OVDDFRQ1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS3762D02OVDDFRQ1
Description
AUTOMOTIVE 65-V WINDOW SUPERVISO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel TSOT-23-8
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
-
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
0.8V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
350µs Typical
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$12.17323$36,519.69
6,000$11.94182$71,650.92
Manufacturers Standard Package