
LMQ644A2QRXARQ1 | |
---|---|
DigiKey Part Number | 296-LMQ644A2QRXARQ1TR-ND - Tape & Reel (TR) 296-LMQ644A2QRXARQ1CT-ND - Cut Tape (CT) 296-LMQ644A2QRXARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMQ644A2QRXARQ1 |
Description | IC REG BUCK ADJ 6A/6A 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A, 6A 24-PowerTFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMQ644A2QRXARQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 20V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 24-VQFN-FCRLF (4x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $61.75000 | $61.75 |
10 | $47.72200 | $477.22 |
25 | $44.21120 | $1,105.28 |
100 | $40.35380 | $4,035.38 |
250 | $38.51516 | $9,628.79 |
500 | $37.40668 | $18,703.34 |
1,000 | $36.49461 | $36,494.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $35.36801 | $106,104.03 |