14-SOT-23-THIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3760AE95DYYRQ1

DigiKey Part Number
296-TPS3760AE95DYYRQ1TR-ND - Tape & Reel (TR)
296-TPS3760AE95DYYRQ1CT-ND - Cut Tape (CT)
296-TPS3760AE95DYYRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3760AE95DYYRQ1
Description
AUTOMOTIVE 65-V OVERVOLTAGE OR U
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 14-SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
TPS3760AE95DYYRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
0.8V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
100µs Maximum
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-14 Thin, SOT-23 Variant
Supplier Device Package
14-SOT-23-THIN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,798
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$19.38000$19.38
10$14.37700$143.77
25$13.12760$328.19
100$11.75400$1,175.40
250$11.09800$2,774.50
500$10.70288$5,351.44
1,000$10.37747$10,377.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$9.08342$27,250.26
Manufacturers Standard Package